
STP17NK40ZFP | |
|---|---|
DigiKey Part Number | 497-12611-5-ND |
Manufacturer | |
Manufacturer Product Number | STP17NK40ZFP |
Description | MOSFET N-CH 400V 15A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 15A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP17NK40ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 50 | 59,30680 Kč | 2 965,34 Kč |
| 100 | 54,01950 Kč | 5 401,95 Kč |
| 500 | 44,75346 Kč | 22 376,73 Kč |
| 1 000 | 41,77825 Kč | 41 778,25 Kč |
| 2 000 | 39,27865 Kč | 78 557,30 Kč |
| 5 000 | 39,21901 Kč | 196 095,05 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


