
STP16DP05TTR | |
|---|---|
DigiKey Part Number | 497-5976-2-ND - Tape & Reel (TR) 497-5976-1-ND - Cut Tape (CT) 497-5976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16DP05TTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16DP05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16CP05TTR | STMicroelectronics | 4 152 | 497-5744-1-ND | 39,90000 Kč | Parametric Equivalent |
| STP16CPS05TTR | STMicroelectronics | 2 281 | 497-6120-1-ND | 43,89000 Kč | Parametric Equivalent |
| STP16DPS05TTR | STMicroelectronics | 1 595 | 497-10449-1-ND | 66,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 25 | 36,13320 Kč | 903,33 Kč |
| 100 | 32,37050 Kč | 3 237,05 Kč |
| 250 | 30,57812 Kč | 7 644,53 Kč |
| 500 | 29,79784 Kč | 14 898,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,66864 Kč | 69 171,60 Kč |
| 5 000 | 27,10271 Kč | 135 513,55 Kč |
| 7 500 | 26,81912 Kč | 201 143,40 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

