
STP16CPC26MTR | |
|---|---|
DigiKey Part Number | 497-11984-2-ND - Tape & Reel (TR) 497-11984-1-ND - Cut Tape (CT) 497-11984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC26MTR |
Description | IC LED DRVR LIN ANALOG 90MA 24SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC26MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 90mA | |
Frequency | 30MHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,82000 Kč | 31,82 Kč |
| 10 | 23,26200 Kč | 232,62 Kč |
| 25 | 21,11440 Kč | 527,86 Kč |
| 100 | 18,75960 Kč | 1 875,96 Kč |
| 250 | 17,63572 Kč | 4 408,93 Kč |
| 500 | 16,95820 Kč | 8 479,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,40056 Kč | 16 400,56 Kč |
| 2 000 | 15,94169 Kč | 31 883,38 Kč |
| 3 000 | 15,71194 Kč | 47 135,82 Kč |
| 5 000 | 15,45726 Kč | 77 286,30 Kč |
| 7 000 | 15,30852 Kč | 107 159,64 Kč |
| 10 000 | 15,16533 Kč | 151 653,30 Kč |
| Unit Price without VAT: | 31,82000 Kč |
|---|---|
| Unit Price with VAT: | 38,50220 Kč |




