N-Channel 60 V 80A (Tc) 158W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 80A (Tc) 158W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP140N6F7

DigiKey Part Number
497-15890-5-ND
Manufacturer
Manufacturer Product Number
STP140N6F7
Description
MOSFET N-CH 60V 80A TO220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 158W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP140N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
5028,02400 Kč1 401,20 Kč
10025,22280 Kč2 522,28 Kč
50020,30674 Kč10 153,37 Kč
1 00018,72707 Kč18 727,07 Kč
2 00017,39884 Kč34 797,68 Kč
5 00016,71991 Kč83 599,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč