
STP130N6F7 | |
|---|---|
DigiKey Part Number | 497-15889-5-ND |
Manufacturer | |
Manufacturer Product Number | STP130N6F7 |
Description | MOSFET N-CH 60V 80A TO220AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP130N6F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 50 | 26,09220 Kč | 1 304,61 Kč |
| 100 | 23,42540 Kč | 2 342,54 Kč |
| 500 | 18,75038 Kč | 9 375,19 Kč |
| 1 000 | 17,24713 Kč | 17 247,13 Kč |
| 2 000 | 15,98347 Kč | 31 966,94 Kč |
| 5 000 | 14,61671 Kč | 73 083,55 Kč |
| 10 000 | 14,00829 Kč | 140 082,90 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


