
STP11NK40Z | |
|---|---|
DigiKey Part Number | 497-7500-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NK40Z |
Description | MOSFET N-CH 400V 9A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 9A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11NK40Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 50 | 30,46380 Kč | 1 523,19 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 500 | 22,09494 Kč | 11 047,47 Kč |
| 1 000 | 20,38213 Kč | 20 382,13 Kč |
| 2 000 | 18,94198 Kč | 37 883,96 Kč |
| 5 000 | 17,38483 Kč | 86 924,15 Kč |
| 10 000 | 17,05825 Kč | 170 582,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

