
STN83003 | |
|---|---|
DigiKey Part Number | 497-12274-2-ND - Tape & Reel (TR) 497-12274-1-ND - Cut Tape (CT) 497-12274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN83003 |
Description | TRANS NPN 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN83003 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 100 | 7,69790 Kč | 769,79 Kč |
| 500 | 5,89498 Kč | 2 947,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31396 Kč | 5 313,96 Kč |
| 2 000 | 4,82503 Kč | 9 650,06 Kč |
| 3 000 | 4,57567 Kč | 13 727,01 Kč |
| 5 000 | 4,29543 Kč | 21 477,15 Kč |
| 7 000 | 4,12944 Kč | 28 906,08 Kč |
| 10 000 | 3,96810 Kč | 39 681,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


