
STN3P10F6 | |
|---|---|
DigiKey Part Number | 497-STN3P10F6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STN3P10F6 |
Description | SOT 223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3A 3.3W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3P10F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,53284 Kč | 18 131,36 Kč |
| 8 000 | 4,41921 Kč | 35 353,68 Kč |
| 12 000 | 4,36232 Kč | 52 347,84 Kč |
| 20 000 | 4,29929 Kč | 85 985,80 Kč |
| 28 000 | 4,26245 Kč | 119 348,60 Kč |
| 40 000 | 4,22701 Kč | 169 080,40 Kč |
| Unit Price without VAT: | 4,53284 Kč |
|---|---|
| Unit Price with VAT: | 5,48474 Kč |


