
STN1NF20 | |
|---|---|
DigiKey Part Number | 497-12273-2-ND - Tape & Reel (TR) 497-12273-1-ND - Cut Tape (CT) 497-12273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NF20 |
Description | MOSFET N-CH 200V 1A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1A (Tc) 2W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 90 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 9,55200 Kč | 955,20 Kč |
| 500 | 7,37366 Kč | 3 686,83 Kč |
| 1 000 | 6,67169 Kč | 6 671,69 Kč |
| 2 000 | 6,08113 Kč | 12 162,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,58426 Kč | 22 337,04 Kč |
| 8 000 | 5,16648 Kč | 41 331,84 Kč |
| 12 000 | 4,95367 Kč | 59 444,04 Kč |
| 20 000 | 4,71458 Kč | 94 291,60 Kč |
| 28 000 | 4,57304 Kč | 128 045,12 Kč |
| 40 000 | 4,45420 Kč | 178 168,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


