Parametric Equivalent



STMPS2161TTR | |
|---|---|
DigiKey Part Number | 497-6855-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPS2161TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161TTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STMPS2171TTR | STMicroelectronics | 12 405 | 497-6938-1-ND | 21,69000 Kč | Parametric Equivalent |
| RT9711AGF | Richtek USA Inc. | 0 | RT9711AGF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,06883 Kč | 40 275,32 Kč |
| Unit Price without VAT: | 10,06883 Kč |
|---|---|
| Unit Price with VAT: | 12,18328 Kč |



