Capacitive Touch Buttons 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPE16M31QTR

DigiKey Part Number
497-10381-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMPE16M31QTR
Description
IC SENSOR S-TOUCH 16CH 32QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 16
LED Driver Channels
Up to 16
Interface
I2C
Resolution
9 b
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
400µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00041,33981 Kč206 699,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,33981 Kč
Unit Price with VAT:50,02117 Kč