


STMAV340TTR | |
|---|---|
DigiKey Part Number | 497-8021-2-ND - Tape & Reel (TR) 497-8021-1-ND - Cut Tape (CT) 497-8021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMAV340TTR |
Description | IC VIDEO SWITCH SPDT QD 16-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMAV340TTR Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer STMicroelectronics | -3db Bandwidth 300MHz (Min) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3V340DBQR | Texas Instruments | 110 601 | 296-17815-2-ND | 19,81271 Kč | Similar |
| TS3V340PW | Rochester Electronics, LLC | 46 825 | 2156-TS3V340PW-ND | 34,20000 Kč | Similar |
| TS3V340PWR | Texas Instruments | 2 802 | 296-17818-1-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 100 | 11,87930 Kč | 1 187,93 Kč |
| 250 | 11,11016 Kč | 2 777,54 Kč |
| 500 | 10,64674 Kč | 5 323,37 Kč |
| 1 000 | 10,26487 Kč | 10 264,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,40606 Kč | 26 015,15 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


