
STM8S903K3T6C | |
|---|---|
DigiKey Part Number | 497-8944-ND |
Manufacturer | |
Manufacturer Product Number | STM8S903K3T6C |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903K3T6C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 29,02360 Kč | 725,59 Kč |
| 100 | 25,91470 Kč | 2 591,47 Kč |
| 250 | 24,43400 Kč | 6 108,50 Kč |
| 500 | 23,54148 Kč | 11 770,74 Kč |
| 1 000 | 22,80683 Kč | 22 806,83 Kč |
| 2 500 | 22,03110 Kč | 55 077,75 Kč |
| 5 000 | 21,56358 Kč | 107 817,90 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |





