
STM8S903F3P6TR | |
|---|---|
DigiKey Part Number | 497-19404-2-ND - Tape & Reel (TR) 497-19404-1-ND - Cut Tape (CT) 497-19404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S903F3P6TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903F3P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 250 | 21,38016 Kč | 5 345,04 Kč |
| 500 | 20,57636 Kč | 10 288,18 Kč |
| 1 000 | 20,30738 Kč | 20 307,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,21653 Kč | 48 041,32 Kč |
| 5 000 | 18,79565 Kč | 93 978,25 Kč |
| 7 500 | 18,58502 Kč | 139 387,65 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



