Parametric Equivalent

STM8S103F3P6TR | |
|---|---|
DigiKey Part Number | 497-19684-2-ND - Tape & Reel (TR) 497-19684-1-ND - Cut Tape (CT) 497-19684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F3P6TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F3P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S903F3P6TR | STMicroelectronics | 2 488 | 497-19404-1-ND | 38,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 10,66680 Kč | 266,67 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 250 | 8,71752 Kč | 2 179,38 Kč |
| 500 | 8,33872 Kč | 4 169,36 Kč |
| 1 000 | 8,02649 Kč | 8 026,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,69694 Kč | 19 242,35 Kč |
| 5 000 | 7,49834 Kč | 37 491,70 Kč |
| 7 500 | 7,39888 Kč | 55 491,60 Kč |
| 12 500 | 7,28866 Kč | 91 108,25 Kč |
| 17 500 | 7,22424 Kč | 126 424,20 Kč |
| 25 000 | 7,16231 Kč | 179 057,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






