
STM8S007C8T6 | |
|---|---|
DigiKey Part Number | 497-17836-ND |
Manufacturer | |
Manufacturer Product Number | STM8S007C8T6 |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S007C8T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 Kč | 54,78 Kč |
| 10 | 40,80600 Kč | 408,06 Kč |
| 25 | 37,30240 Kč | 932,56 Kč |
| 100 | 33,45920 Kč | 3 345,92 Kč |
| 250 | 31,62660 Kč | 7 906,65 Kč |
| 500 | 30,52178 Kč | 15 260,89 Kč |
| 1 000 | 29,61255 Kč | 29 612,55 Kč |
| 2 500 | 28,65275 Kč | 71 631,88 Kč |
| 5 000 | 28,07426 Kč | 140 371,30 Kč |
| Unit Price without VAT: | 54,78000 Kč |
|---|---|
| Unit Price with VAT: | 66,28380 Kč |





