


STM8L152K4T6 | |
|---|---|
DigiKey Part Number | 497-10511-ND |
Manufacturer | |
Manufacturer Product Number | STM8L152K4T6 |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152K4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 25 | 39,09840 Kč | 977,46 Kč |
| 100 | 35,06670 Kč | 3 506,67 Kč |
| 250 | 33,14660 Kč | 8 286,65 Kč |
| 500 | 31,98920 Kč | 15 994,60 Kč |
| 1 500 | 30,55909 Kč | 45 838,64 Kč |
| 3 000 | 29,85937 Kč | 89 578,11 Kč |
| 6 000 | 29,28329 Kč | 175 699,74 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |




