
STM8L151R8T6 | |
|---|---|
DigiKey Part Number | 497-11569-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151R8T6 |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151R8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 28x12b; D/A 2x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 160 | 50,54744 Kč | 8 087,59 Kč |
| 320 | 48,72194 Kč | 15 591,02 Kč |
| 640 | 47,21925 Kč | 30 220,32 Kč |
| 1 120 | 46,20216 Kč | 51 746,42 Kč |
| 2 560 | 44,96451 Kč | 115 109,15 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



