
STM8L151K6U6TR | |
|---|---|
DigiKey Part Number | 497-18845-2-ND - Tape & Reel (TR) 497-18845-1-ND - Cut Tape (CT) 497-18845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151K6U6TR |
Description | IC MCU 8BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151K6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42400 Kč | 464,24 Kč |
| 25 | 42,48680 Kč | 1 062,17 Kč |
| 100 | 38,16970 Kč | 3 816,97 Kč |
| 250 | 36,11088 Kč | 9 027,72 Kč |
| 500 | 35,08688 Kč | 17 543,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,58442 Kč | 97 753,26 Kč |
| 6 000 | 31,96682 Kč | 191 800,92 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




