
STM8L151C6T6TR | |
|---|---|
DigiKey Part Number | 497-STM8L151C6T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8L151C6T6TR |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 25x12b SAR; D/A 1x12b |
Core Processor STM8 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 18,06983 Kč | 43 367,59 Kč |
| Unit Price without VAT: | 18,06983 Kč |
|---|---|
| Unit Price with VAT: | 21,86449 Kč |


