
STM8L151C3T6 | |
|---|---|
DigiKey Part Number | 497-11492-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151C3T6 |
Description | IC MCU 8BIT 8KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151C3T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 28x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 Kč | 49,28 Kč |
| 10 | 36,56700 Kč | 365,67 Kč |
| 25 | 33,39240 Kč | 834,81 Kč |
| 100 | 29,90210 Kč | 2 990,21 Kč |
| 250 | 28,23740 Kč | 7 059,35 Kč |
| 500 | 27,23504 Kč | 13 617,52 Kč |
| 1 000 | 26,40967 Kč | 26 409,67 Kč |
| 2 500 | 25,53839 Kč | 63 845,97 Kč |
| 5 000 | 25,01328 Kč | 125 066,40 Kč |
| Unit Price without VAT: | 49,28000 Kč |
|---|---|
| Unit Price with VAT: | 59,62880 Kč |



