


STM8L101K3T6 | |
|---|---|
DigiKey Part Number | 497-10036-ND |
Manufacturer | |
Manufacturer Product Number | STM8L101K3T6 |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101K3T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Infrared, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 32,88900 Kč | 328,89 Kč |
| 25 | 29,96520 Kč | 749,13 Kč |
| 100 | 26,76390 Kč | 2 676,39 Kč |
| 250 | 25,23432 Kč | 6 308,58 Kč |
| 500 | 24,31250 Kč | 12 156,25 Kč |
| 1 500 | 23,17435 Kč | 34 761,53 Kč |
| 3 000 | 22,61716 Kč | 67 851,48 Kč |
| 6 000 | 22,15876 Kč | 132 952,56 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



