
STM8L052R8T6 | |
|---|---|
DigiKey Part Number | 497-13040-ND |
Manufacturer | |
Manufacturer Product Number | STM8L052R8T6 |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L052R8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 28x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,76700 Kč | 287,67 Kč |
| 25 | 26,17200 Kč | 654,30 Kč |
| 160 | 22,57288 Kč | 3 611,66 Kč |
| 320 | 21,64172 Kč | 6 925,35 Kč |
| 640 | 20,87497 Kč | 13 359,98 Kč |
| 1 120 | 20,35625 Kč | 22 799,00 Kč |
| 2 560 | 19,72491 Kč | 50 495,77 Kč |
| 5 120 | 19,29757 Kč | 98 803,56 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



