
STM8AF52A8TDY | |
---|---|
DigiKey Part Number | 497-19215-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF52A8TDY |
Description | IC MCU 8BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF52A8TDY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,70000 $ | 6,70 $ |
10 | 5,15500 $ | 51,55 $ |
25 | 4,76920 $ | 119,23 $ |
100 | 4,34510 $ | 434,51 $ |
250 | 4,14292 $ | 1 035,73 $ |
500 | 4,02110 $ | 2 010,55 $ |
1 000 | 3,92082 $ | 3 920,82 $ |
2 500 | 3,81500 $ | 9 537,50 $ |
Unit Price without VAT: | 6,70000 $ |
---|---|
Unit Price with VAT: | 8,10700 $ |