
STM8AF5288TCY | |
|---|---|
DigiKey Part Number | 497-18610-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF5288TCY |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF5288TCY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 38 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 25 | 78,95240 Kč | 1 973,81 Kč |
| 100 | 71,62630 Kč | 7 162,63 Kč |
| 250 | 68,13516 Kč | 17 033,79 Kč |
| 500 | 66,03116 Kč | 33 015,58 Kč |
| 1 000 | 64,29903 Kč | 64 299,03 Kč |
| 2 500 | 62,47014 Kč | 156 175,35 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |





