STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF5288TAY

DigiKey Part Number
497-18609-ND
Manufacturer
Manufacturer Product Number
STM8AF5288TAY
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8AF5288TAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
24MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 398
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1077,29400 Kč772,94 Kč
2571,22520 Kč1 780,63 Kč
10064,55420 Kč6 455,42 Kč
25061,37296 Kč15 343,24 Kč
50059,45626 Kč29 728,13 Kč
1 00057,87847 Kč57 878,47 Kč
2 50056,21257 Kč140 531,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč