
STM818LM6F | |
|---|---|
DigiKey Part Number | 497-STM818LM6FTR-ND - Tape & Reel (TR) 497-STM818LM6FCT-ND - Cut Tape (CT) 497-STM818LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM818LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM818LM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 25 | 39,69480 Kč | 992,37 Kč |
| 100 | 35,61680 Kč | 3 561,68 Kč |
| 250 | 33,67324 Kč | 8 418,31 Kč |
| 500 | 32,94628 Kč | 16 473,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,52110 Kč | 76 302,75 Kč |
| 5 000 | 29,90779 Kč | 149 538,95 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

