
STM817LM6F | |
|---|---|
DigiKey Part Number | 497-STM817LM6FTR-ND - Tape & Reel (TR) 497-STM817LM6FCT-ND - Cut Tape (CT) 497-STM817LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM817LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,93640 Kč | 673,41 Kč |
| 100 | 24,00910 Kč | 2 400,91 Kč |
| 250 | 22,61484 Kč | 5 653,71 Kč |
| 500 | 21,77450 Kč | 10 887,25 Kč |
| 1 000 | 21,75309 Kč | 21 753,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,35185 Kč | 50 879,62 Kč |
| 5 000 | 19,91152 Kč | 99 557,60 Kč |
| 7 500 | 19,69114 Kč | 147 683,55 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

