
STM812LW16F | |
|---|---|
DigiKey Part Number | 497-3350-2-ND - Tape & Reel (TR) 497-3350-1-ND - Cut Tape (CT) 497-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812LW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812LW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 250 | 13,83936 Kč | 3 459,84 Kč |
| 500 | 13,28124 Kč | 6 640,62 Kč |
| 1 000 | 13,01309 Kč | 13 013,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,25485 Kč | 36 764,55 Kč |
| 6 000 | 11,97733 Kč | 71 863,98 Kč |
| 9 000 | 11,83837 Kč | 106 545,33 Kč |
| 15 000 | 11,68432 Kč | 175 264,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

