
STM811LW16F | |
|---|---|
DigiKey Part Number | 497-3345-2-ND - Tape & Reel (TR) 497-3345-1-ND - Cut Tape (CT) 497-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811LW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811LW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 15,03700 Kč | 150,37 Kč |
| 25 | 13,55600 Kč | 338,90 Kč |
| 100 | 11,93770 Kč | 1 193,77 Kč |
| 250 | 11,16604 Kč | 2 791,51 Kč |
| 500 | 10,70012 Kč | 5 350,06 Kč |
| 1 000 | 10,39271 Kč | 10 392,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,84352 Kč | 29 530,56 Kč |
| 6 000 | 9,61192 Kč | 57 671,52 Kč |
| 9 000 | 9,49597 Kč | 85 463,73 Kč |
| 15 000 | 9,36746 Kč | 140 511,90 Kč |
| 21 000 | 9,29233 Kč | 195 138,93 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

