
STM805LM6F | |
|---|---|
DigiKey Part Number | 497-3856-2-ND - Tape & Reel (TR) 497-3856-1-ND - Cut Tape (CT) 497-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM805LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM805LM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM805LARNZ | Analog Devices Inc. | 78 | ADM805LARNZ-ND | 174,07000 Kč | Similar |
| MAX805LCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX805LCSA+-ND | 175,36480 Kč | Similar |
| MAX813LESA+T | Analog Devices Inc./Maxim Integrated | 1 288 | MAX813LESA+CT-ND | 161,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 43,56680 Kč | 1 089,17 Kč |
| 100 | 39,15080 Kč | 3 915,08 Kč |
| 250 | 37,04888 Kč | 9 262,22 Kč |
| 500 | 36,39038 Kč | 18 195,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,75618 Kč | 74 390,45 Kč |
| 5 000 | 29,15547 Kč | 145 777,35 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

