Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM708TM6F

DigiKey Part Number
497-3844-2-ND - Tape & Reel (TR)
497-3844-1-ND - Cut Tape (CT)
497-3844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM708TM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM708TM6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM708TARZ-REELAnalog Devices Inc.5 186ADM708TARZ-REELCT-ND66,95000 KčSimilar
DS1708TESA+Analog Devices Inc./Maxim Integrated2 036DS1708TESA+-ND320,13000 KčSimilar
DS1708TESA+T&RAnalog Devices Inc./Maxim Integrated1 600175-DS1708TESA+T&RCT-ND271,75000 KčSimilar
MAX708TCSA+Analog Devices Inc./Maxim Integrated567MAX708TCSA+-ND286,35000 KčSimilar
MAX708TCSA+TAnalog Devices Inc./Maxim Integrated1 123175-MAX708TCSA+TCT-ND286,35000 KčSimilar
In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1020,04200 Kč200,42 Kč
2518,14440 Kč453,61 Kč
10016,06500 Kč1 606,50 Kč
25015,07184 Kč3 767,96 Kč
50014,47330 Kč7 236,65 Kč
1 00014,23450 Kč14 234,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,46056 Kč33 651,40 Kč
5 00013,14714 Kč65 735,70 Kč
7 50012,99020 Kč97 426,50 Kč
12 50012,81632 Kč160 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč