
STM708SM6F | |
|---|---|
DigiKey Part Number | 497-3843-2-ND - Tape & Reel (TR) 497-3843-1-ND - Cut Tape (CT) 497-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708SM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,24040 Kč | 556,01 Kč |
| 100 | 19,75850 Kč | 1 975,85 Kč |
| 250 | 18,57640 Kč | 4 644,10 Kč |
| 500 | 17,86398 Kč | 8 931,99 Kč |
| 1 000 | 17,71654 Kč | 17 716,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,65796 Kč | 41 644,90 Kč |
| 5 000 | 16,28481 Kč | 81 424,05 Kč |
| 7 500 | 16,09789 Kč | 120 734,18 Kč |
| 12 500 | 15,89086 Kč | 198 635,75 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |


