
STM708M6F | |
|---|---|
DigiKey Part Number | 497-3841-2-ND - Tape & Reel (TR) 497-3841-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STM708M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 $ | 1,12 $ |
| 10 | 0,80600 $ | 8,06 $ |
| 25 | 0,72800 $ | 18,20 $ |
| 100 | 0,64290 $ | 64,29 $ |
| 250 | 0,60220 $ | 150,55 $ |
| 500 | 0,57770 $ | 288,85 $ |
| 1 000 | 0,55753 $ | 557,53 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53622 $ | 1 340,55 $ |
| Unit Price without VAT: | 1,12000 $ |
|---|---|
| Unit Price with VAT: | 1,35520 $ |

