Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM706RM6F

DigiKey Part Number
497-3837-2-ND - Tape & Reel (TR)
497-3837-1-ND - Cut Tape (CT)
497-3837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM706RM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM706RM6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,73800 Kč197,38 Kč
2517,87360 Kč446,84 Kč
10015,81780 Kč1 581,78 Kč
25014,83636 Kč3 709,09 Kč
50014,24546 Kč7 122,73 Kč
1 00013,99769 Kč13 997,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,24495 Kč33 112,38 Kč
5 00012,93527 Kč64 676,35 Kč
7 50012,78019 Kč95 851,42 Kč
12 50012,60836 Kč157 604,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč