Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM690AM6F

DigiKey Part Number
497-STM690AM6FTR-ND - Tape & Reel (TR)
497-STM690AM6FCT-ND - Cut Tape (CT)
497-STM690AM6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM690AM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10113,78800 Kč1 137,88 Kč
25105,30080 Kč2 632,52 Kč
10095,96930 Kč9 596,93 Kč
25091,52104 Kč22 880,26 Kč
50088,83918 Kč44 419,59 Kč
1 00086,63250 Kč86 632,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50084,30328 Kč210 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč