
STM6824TWY6F | |
|---|---|
DigiKey Part Number | 497-4787-2-ND - Tape & Reel (TR) 497-4787-1-ND - Cut Tape (CT) 497-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6824TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6824TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,91300 Kč | 199,13 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 100 | 15,97480 Kč | 1 597,48 Kč |
| 250 | 14,99012 Kč | 3 747,53 Kč |
| 500 | 14,39652 Kč | 7 198,26 Kč |
| 1 000 | 13,90795 Kč | 13 907,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,25005 Kč | 36 750,15 Kč |
| 6 000 | 11,97391 Kč | 71 843,46 Kč |
| 9 000 | 11,83564 Kč | 106 520,76 Kč |
| 15 000 | 11,68246 Kč | 175 236,90 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |

