
STM6822SWY6F | |
|---|---|
DigiKey Part Number | 497-4799-2-ND - Tape & Reel (TR) 497-4799-1-ND - Cut Tape (CT) 497-4799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822SWY6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,98280 Kč | 449,57 Kč |
| 100 | 15,91230 Kč | 1 591,23 Kč |
| 250 | 14,92620 Kč | 3 731,55 Kč |
| 500 | 14,33240 Kč | 7 166,20 Kč |
| 1 000 | 14,08630 Kč | 14 086,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23882 Kč | 39 716,46 Kč |
| 6 000 | 12,94310 Kč | 77 658,60 Kč |
| 9 000 | 12,79504 Kč | 115 155,36 Kč |
| 15 000 | 12,63097 Kč | 189 464,55 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











