
STM6779YWB6F | |
|---|---|
DigiKey Part Number | 497-8011-2-ND - Tape & Reel (TR) 497-8011-1-ND - Cut Tape (CT) 497-8011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6779YWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6779YWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.188V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 Kč | 40,83 Kč |
| 10 | 30,12000 Kč | 301,20 Kč |
| 25 | 27,42080 Kč | 685,52 Kč |
| 100 | 24,46900 Kč | 2 446,90 Kč |
| 250 | 23,06048 Kč | 5 765,12 Kč |
| 500 | 22,21186 Kč | 11 105,93 Kč |
| 1 000 | 21,51281 Kč | 21 512,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,64927 Kč | 61 947,81 Kč |
| 6 000 | 20,22683 Kč | 121 360,98 Kč |
| 9 000 | 20,01529 Kč | 180 137,61 Kč |
| Unit Price without VAT: | 40,83000 Kč |
|---|---|
| Unit Price with VAT: | 49,40430 Kč |




