
STM6720SFWB6F | |
|---|---|
DigiKey Part Number | 497-5017-2-ND - Tape & Reel (TR) 497-5017-1-ND - Cut Tape (CT) 497-5017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6720SFWB6F |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6720SFWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.05V, 2.925V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 30,35480 Kč | 758,87 Kč |
| 100 | 27,12730 Kč | 2 712,73 Kč |
| 250 | 25,58816 Kč | 6 397,04 Kč |
| 500 | 24,66132 Kč | 12 330,66 Kč |
| 1 000 | 23,89803 Kč | 23 898,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,95515 Kč | 68 865,45 Kč |
| 6 000 | 22,49390 Kč | 134 963,40 Kč |
| 9 000 | 22,26287 Kč | 200 365,83 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



