
STM6717SFWY6F | |
|---|---|
DigiKey Part Number | 497-5010-2-ND - Tape & Reel (TR) 497-5010-1-ND - Cut Tape (CT) 497-5010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6717SFWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717SFWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.05V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,31000 Kč | 35,31 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,52920 Kč | 588,23 Kč |
| 100 | 20,94010 Kč | 2 094,01 Kč |
| 250 | 19,70776 Kč | 4 926,94 Kč |
| 500 | 18,96494 Kč | 9 482,47 Kč |
| 1 000 | 18,35311 Kč | 18 353,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59748 Kč | 52 792,44 Kč |
| 6 000 | 17,22778 Kč | 103 366,68 Kč |
| 9 000 | 17,04267 Kč | 153 384,03 Kč |
| Unit Price without VAT: | 35,31000 Kč |
|---|---|
| Unit Price with VAT: | 42,72510 Kč |




