Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6710KWB6F

DigiKey Part Number
497-10436-2-ND - Tape & Reel (TR)
497-10436-1-ND - Cut Tape (CT)
497-10436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6710KWB6F
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6710KWB6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
4
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.58V, 2.93V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6710AUT+TAnalog Devices Inc./Maxim Integrated1 904175-MAX6710AUT+TCT-ND6,81000 KčSimilar
MAX6710BUT+TAnalog Devices Inc./Maxim Integrated4 868MAX6710BUT+TCT-ND6,10000 KčSimilar
MAX6710EUT+TAnalog Devices Inc./Maxim Integrated0MAX6710EUT+TTR-ND7,99000 KčSimilar
MAX6710GUT+TAnalog Devices Inc./Maxim Integrated780175-MAX6710GUT+TCT-ND6,10000 KčSimilar
MAX6710HUT+TAnalog Devices Inc./Maxim Integrated1 511175-MAX6710HUT+TCT-ND6,10000 KčSimilar
In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1036,47400 Kč364,74 Kč
2533,28600 Kč832,15 Kč
10029,78150 Kč2 978,15 Kč
25028,10960 Kč7 027,40 Kč
50027,29488 Kč13 647,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,24807 Kč75 744,21 Kč
6 00024,74681 Kč148 480,86 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč