
STM6710JWB6F | |
|---|---|
DigiKey Part Number | 497-10435-2-ND - Tape & Reel (TR) 497-10435-1-ND - Cut Tape (CT) 497-10435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710JWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710JWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.32V, 3.08V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6710AUT+T | Analog Devices Inc./Maxim Integrated | 1 904 | 175-MAX6710AUT+TCT-ND | 168,19000 Kč | Similar |
| MAX6710BUT+T | Analog Devices Inc./Maxim Integrated | 4 868 | MAX6710BUT+TCT-ND | 150,77000 Kč | Similar |
| MAX6710EUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6710EUT+TTR-ND | 197,38000 Kč | Similar |
| MAX6710GUT+T | Analog Devices Inc./Maxim Integrated | 780 | 175-MAX6710GUT+TCT-ND | 150,77000 Kč | Similar |
| MAX6710HUT+T | Analog Devices Inc./Maxim Integrated | 1 511 | 175-MAX6710HUT+TCT-ND | 150,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 33,71440 Kč | 842,86 Kč |
| 100 | 30,17200 Kč | 3 017,20 Kč |
| 250 | 28,48168 Kč | 7 120,42 Kč |
| 500 | 27,67158 Kč | 13 835,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,24807 Kč | 75 744,21 Kč |
| 6 000 | 24,74681 Kč | 148 480,86 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

