
STM6710FWB6F | |
|---|---|
DigiKey Part Number | 497-10434-2-ND - Tape & Reel (TR) 497-10434-1-ND - Cut Tape (CT) 497-10434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710FWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710FWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.67V, 2.32V, 3.08V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6710JUT+T | Analog Devices Inc./Maxim Integrated | 4 735 | MAX6710JUT+TCT-ND | 9,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 36,11640 Kč | 902,91 Kč |
| 100 | 32,35580 Kč | 3 235,58 Kč |
| 250 | 30,56216 Kč | 7 640,54 Kč |
| 500 | 29,78188 Kč | 14 890,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,24807 Kč | 75 744,21 Kč |
| 6 000 | 24,74681 Kč | 148 480,86 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

