
STM6601DS2BDM6F | |
|---|---|
DigiKey Part Number | 497-10154-2-ND - Tape & Reel (TR) 497-10154-1-ND - Cut Tape (CT) 497-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601DS2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601DS2BDM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,61000 Kč | 590,25 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| 250 | 19,76920 Kč | 4 942,30 Kč |
| 500 | 19,02124 Kč | 9 510,62 Kč |
| 1 000 | 18,40580 Kč | 18 405,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,26792 Kč | 48 803,76 Kč |
| 6 000 | 15,91974 Kč | 95 518,44 Kč |
| 9 000 | 15,74540 Kč | 141 708,60 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

