
STM6601DS2BDM6F | |
|---|---|
DigiKey Part Number | 497-10154-2-ND - Tape & Reel (TR) 497-10154-1-ND - Cut Tape (CT) 497-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601DS2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601DS2BDM6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN |
Type Smart ON/OFF Controller | Supplier Device Package 12-TDFN (2x3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6601BS2BDM6F | STMicroelectronics | 1 007 | 497-10131-1-ND | 52,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 25 | 24,31560 Kč | 607,89 Kč |
| 100 | 21,64050 Kč | 2 164,05 Kč |
| 250 | 20,36220 Kč | 5 090,55 Kč |
| 500 | 19,59198 Kč | 9 795,99 Kč |
| 1 000 | 19,49454 Kč | 19 494,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,75591 Kč | 50 267,73 Kč |
| 6 000 | 16,39734 Kč | 98 384,04 Kč |
| 9 000 | 16,21785 Kč | 145 960,65 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

