
STM6601AU2DDM6F | |
|---|---|
DigiKey Part Number | 497-10129-2-ND - Tape & Reel (TR) 497-10129-1-ND - Cut Tape (CT) 497-10129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601AU2DDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601AU2DDM6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout 240ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN |
Type Smart ON/OFF Controller | Supplier Device Package 12-TDFN (2x3) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 25 | 48,63120 Kč | 1 215,78 Kč |
| 100 | 43,78500 Kč | 4 378,50 Kč |
| 250 | 41,47524 Kč | 10 368,81 Kč |
| 500 | 40,92342 Kč | 20 461,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,52105 Kč | 112 563,15 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

