Parametric Equivalent

STM6600BQ24DM6F | |
|---|---|
DigiKey Part Number | 497-10549-2-ND - Tape & Reel (TR) 497-10549-1-ND - Cut Tape (CT) 497-10549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600BQ24DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600BQ24DM6F Models |
Category | Voltage - Threshold 3.3V |
Manufacturer STMicroelectronics | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN |
Type Smart ON/OFF Controller | Supplier Device Package 12-TDFN (2x3) |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6600DQ25DM6F | STMicroelectronics | 3 754 | 497-10552-1-ND | 70,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 30,74120 Kč | 768,53 Kč |
| 100 | 27,46330 Kč | 2 746,33 Kč |
| 250 | 25,90144 Kč | 6 475,36 Kč |
| 500 | 25,06238 Kč | 12 531,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22792 Kč | 69 683,76 Kč |
| 6 000 | 22,75963 Kč | 136 557,78 Kč |
| 9 000 | 22,52504 Kč | 202 725,36 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


