Supervisor Open Drain or Open Collector Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6522AAAADG6F

DigiKey Part Number
497-10619-2-ND - Tape & Reel (TR)
497-10619-1-ND - Cut Tape (CT)
497-10619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6522AAAADG6F
Description
IC SUPERVISOR SMART RESET 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STM6522AAAADG6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
STMicroelectronics
Reset Timeout
140ms Minimum
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
8-TDFN (2x2)
Type
Reset Timer
Base Product Number
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,75100 Kč267,51 Kč
2524,31560 Kč607,89 Kč
10021,63630 Kč2 163,63 Kč
25020,35884 Kč5 089,71 Kč
50019,58904 Kč9 794,52 Kč
1 00019,49139 Kč19 491,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,17202 Kč54 516,06 Kč
6 00017,78877 Kč106 732,62 Kč
9 00017,59693 Kč158 372,37 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč