
STM6519AUARUB6F | |
|---|---|
DigiKey Part Number | 497-11980-2-ND - Tape & Reel (TR) 497-11980-1-ND - Cut Tape (CT) 497-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6519AUARUB6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | STM6519AUARUB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,13440 Kč | 428,36 Kč |
| 100 | 15,15640 Kč | 1 515,64 Kč |
| 250 | 14,21480 Kč | 3 553,70 Kč |
| 500 | 13,64744 Kč | 6 823,72 Kč |
| 1 000 | 13,18002 Kč | 13 180,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,60286 Kč | 37 808,58 Kč |
| 6 000 | 12,32040 Kč | 73 922,40 Kč |
| 9 000 | 12,17893 Kč | 109 610,37 Kč |
| 15 000 | 12,02221 Kč | 180 333,15 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



